Parametric results for: hd74lv1gw16acm under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hd74lv1gw16acm
Select parts from the table below to compare.
Compare
Compare
HD74LV1GW16ACME
Renesas Electronics Corporation
Check for Price Active 1.8 V 33 ns 12 ns 2 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H BUFFER CMOS 6 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e6 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN BISMUTH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm RENESAS ELECTRONICS CORP SOIC TSSOP, TSSOP6,.08 6 compliant 8542.39.00.01
74LV1GW16ACME-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 3.3 V 33 ns 12 ns 2 1 YES TSSOP 50 pF NO LV/LV-A/LVX/H BUFFER CMOS 6 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL RENESAS ELECTRONICS CORP CMPAK TSSOP, TSSOP6,.08 6 compliant 8542.39.00.01 PTSP0006JA Renesas Electronics