Filter Your Search
1 - 2 of 2 results
|
HD74LS641-1P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP20,.3 | 20 | compliant | ||
|
HD74LS641-1P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 25 ns | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown |