Filter Your Search
1 - 3 of 3 results
|
HD74LS51FP-EL
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 2 | 6 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | ||||||||||||
|
HD74LS51FPEL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 6 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 1 FUNCTION WITH 4-INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
HD74LS51FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 6 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |