Parametric results for: hd74ls283 under Arithmetic Circuits

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: hd74ls283
Select parts from the table below to compare.
Compare
Compare
HD74LS283RP-EL
Hitachi Ltd
Check for Price Transferred YES SOP LS ADDER/SUBTRACTOR R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm HITACHI LTD SOIC SOP, 16 unknown 8542.39.00.01
HD74LS283P
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 24 ns 1 4 NO DIP LS ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 1 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
HD74LS283P
Hitachi Ltd
Check for Price Yes Transferred 5 V 24 ns 1 4 NO DIP LS ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
HD74LS283FP-EL
Hitachi Ltd
Check for Price Transferred 5 V 24 ns 1 4 YES SOP LS ADDER/SUBTRACTOR TTL 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, 16 unknown 8542.39.00.01
HD74LS283FPEL
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 24 ns 1 4 YES SOP LS ADDER/SUBTRACTOR TTL 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01
HD74LS283RP
Renesas Electronics Corporation
Check for Price No No Obsolete 5 V 24 ns 1 4 YES SOP LS ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e0 75 °C -20 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 9.9 mm RENESAS TECHNOLOGY CORP SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
HD74LS283
Hitachi Ltd
Check for Price No Obsolete 5 V NO DIP ADDER/SUBTRACTOR TTL COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C -20 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD DIP, DIP16,.3 unknown 8542.39.00.01
HD74LS283RP
Hitachi Ltd
Check for Price Transferred 5 V 24 ns 1 4 YES SOP LS ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm HITACHI LTD SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
HD74LS283FP
Renesas Electronics Corporation
Check for Price No Yes Obsolete 5 V 24 ns 1 4 YES SOP LS ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 1 75 °C -20 °C 260 20 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01
HD74LS283RP-EL
Renesas Electronics Corporation
Check for Price Contact Manufacturer YES SOP LS ADDER/SUBTRACTOR R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm RENESAS ELECTRONICS CORP SOIC SOP, 16 compliant 8542.39.00.01