Filter Your Search
1 - 10 of 12 results
|
HD74LS152FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | ||||||||
|
HD74LS152P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 32 ns | 1 | 8 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74LS152P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 21 ns | 32 ns | 1 | 8 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74LS152FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LS152RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LS152FP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 21 ns | 32 ns | 1 | 8 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74LS152RP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 32 ns | 1 | 8 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74LS152RP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LS152FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LS152FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 1 | 8 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |