Parametric results for: hd74ls06p under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd74ls06p
Select parts from the table below to compare.
Compare
Compare
HD74LS06P-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 23 ns 6 1 NO DIP OPEN-COLLECTOR LS INVERTER TTL 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 1 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, 14 compliant 8542.39.00.01
HD74LS06P
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 5 V 23 ns 23 ns 6 1 NO DIP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 48 mA 51 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 1 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 1993-06-01
HD74LS06P
Hitachi Ltd
Check for Price Yes Transferred 5 V 23 ns 23 ns 6 1 NO DIP 15 pF NO OPEN-COLLECTOR LS INVERTER TTL 48 mA 51 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP14,.3 14 unknown 8542.39.00.01