Parametric results for: hd74ls01rp under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hd74ls01rp
Select parts from the table below to compare.
Compare
Compare
HD74LS01RP
Hitachi Ltd
Check for Price Transferred 5 V 32 ns 32 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NAND GATE TTL 8 mA 4.4 mA COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm HITACHI LTD SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
HD74LS01RP
Renesas Electronics Corporation
Check for Price No No Obsolete 5 V 32 ns 32 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e0 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 8.65 mm RENESAS TECHNOLOGY CORP SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
HD74LS01RP-EL
Hitachi Ltd
Check for Price Transferred 5 V 32 ns 4 2 YES SOP OPEN-COLLECTOR LS NAND GATE TTL COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74LS01RP-EL
Renesas Electronics Corporation
Check for Price Transferred 5 V 32 ns 4 2 YES SOP OPEN-COLLECTOR LS NAND GATE TTL COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 compliant 8542.39.00.01