Filter Your Search
1 - 3 of 3 results
|
HD74HCT574P
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.31.00.01 | |||
|
HD74HCT574P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 39 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
HD74HCT574P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 |