Filter Your Search
1 - 3 of 3 results
|
HD74HC95RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 215 ns | 1 | 4 | YES | SOP | RIGHT | NEGATIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | 11.7 | Industrial: -40C to +85C | |||||||||||||||||
|
HD74HC95RP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 4.5 V | 215 ns | 1 | 4 | YES | SOP | RIGHT | NEGATIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | 11.7 | ||||||||||||||||||
|
HD74HC95RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 215 ns | 1 | 4 | YES | SOP | 16 MHz | BIDIRECTIONAL | NEGATIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | SERIAL DATA INPUT ALSO POSSIBLE | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | 11.7 | Industrial: -40C to +85C | 11.7 | 215.8 | 2524.86 | RoHS 2 (2011/65/EU) | 2020-01-16 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] |