Filter Your Search
1 - 3 of 3 results
|
HD74HC4066P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | NO | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
HD74HC4066P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||
|
HD74HC4066P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |