Filter Your Search
1 - 4 of 4 results
|
HD74HC375FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | SOP | D LATCH | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | |||||||||||||||||||||||||
|
HD74HC375FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 200 ns | 36 ns | 2 | 2 | YES | SOP | 50 pF | HIGH LEVEL | HC/UH | D LATCH | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
HD74HC375FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 180 ns | 2 | 2 | YES | SOP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74HC375FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 36 ns | 1 | 4 | YES | SOP | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 |