Filter Your Search
1 - 4 of 4 results
|
HD74HC14FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 155 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74HC14FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 5 V | 155 ns | 31 ns | 6 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
HD74HC14FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 125 ns | 31 ns | 6 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | 5.50 X 10.06 MM, 1.27 MM PITCH, SOP-14 | 14 | compliant | 8542.39.00.01 | ||
|
HD74HC14FP-EL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.5 V | 155 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown |