Filter Your Search
1 - 10 of 20 results
|
HD74HC01
Hitachi Ltd
|
Check for Price | Obsolete | HITACHI LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
HD74HC01RP
Hitachi Ltd
|
Check for Price | No | Transferred | 4.5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | FP-14DN | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
HD74HC01RP-EL
Renesas Electronics Corporation
|
Check for Price | Active | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 14 | |||||||||||||||||
|
HD74HC01FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 4.5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
HD74HC01FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||
|
HD74HC01RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | FP-14DN | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||
|
HD74HC01T
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.5 V | 115 ns | 4 | 2 | YES | TSSOP | OPEN-DRAIN | HC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | SOIC | 14 | |||||||||||||||
|
HD74HC01FP-EL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOP, | unknown | SOIC | 14 | ||||||||||||||||
|
HD74HC01FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
HD74HC01FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |