Filter Your Search
1 - 4 of 4 results
|
HD74ALVC2G74US-E
Hitachi Ltd
|
Check for Price | Yes | Transferred | 1.5 V | 11 ns | 3.5 ns | 1 | 1 | YES | VSSOP | 30 pF | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | HITACHI LTD | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||||||
|
HD74ALVC2G74US-E
Renesas Electronics Corporation
|
Check for Price | No | Active | 1.5 V | 11 ns | 1 | 1 | YES | VSSOP | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS TECHNOLOGY CORP | SOIC | VSSOP, | 8 | unknown | ||||||||||||
|
HD74ALVC2G74USE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 1.5 V | 11 ns | 3.5 ns | 1 | 1 | YES | VSSOP | 30 pF | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | |||
|
HD74ALVC2G74USE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | 11 ns | 1 | 1 | YES | VSSOP | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, | 8 | compliant | 8542.39.00.01 |