Parametric results for: hd74alvc2g74 under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: hd74alvc2g74
Select parts from the table below to compare.
Compare
Compare
HD74ALVC2G74US-E
Hitachi Ltd
Check for Price Yes Transferred 1.5 V 11 ns 3.5 ns 1 1 YES VSSOP 30 pF POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz 24 mA COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm HITACHI LTD SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01
HD74ALVC2G74US-E
Renesas Electronics Corporation
Check for Price No Active 1.5 V 11 ns 1 1 YES VSSOP POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm RENESAS TECHNOLOGY CORP SOIC VSSOP, 8 unknown
HD74ALVC2G74US
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.5 V 11 ns 1 1 YES VSSOP POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e6 1 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm RENESAS ELECTRONICS CORP SOIC SSOP-8 8 compliant 8542.39.00.01
HD74ALVC2G74USE
Renesas Electronics Corporation
Check for Price No No Active 1.5 V 11 ns 3.5 ns 1 1 YES VSSOP 30 pF POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz 24 mA COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm RENESAS ELECTRONICS CORP SOIC VSSOP, TSSOP8,.12,20 8 compliant 8542.39.00.01
HD74ALVC2G74US
Hitachi Ltd
Check for Price Yes Transferred 1.5 V 11 ns 3.5 ns 1 1 YES VSSOP 30 pF POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz 24 mA COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm HITACHI LTD SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01
HD74ALVC2G74USE-E
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 1.5 V 11 ns 1 1 YES VSSOP POSITIVE EDGE ALVC/VCX/A D FLIP-FLOP CMOS 200 MHz COMPLEMENTARY 3.6 V 1.2 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm RENESAS ELECTRONICS CORP SOIC VSSOP, 8 compliant 8542.39.00.01