Filter Your Search
1 - 1 of 1 results
|
HD68P01M0-1
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 8192 | 128 | 6800 | 8 | 16 | 5 MHz | 29 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | EPROM | 5.25 V | 5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 15.24 mm | 50.26 mm | HITACHI LTD | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |