Filter Your Search
1 - 1 of 1 results
|
HD68000Y-8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 26.42 mm | 26.42 mm | HITACHI LTD | PGA | PGA, PGA68,10X10 | 68 | unknown | 8542.31.00.01 |