Filter Your Search
1 - 4 of 4 results
|
HD66100F
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | SERIAL/PARALLEL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 6 V | 3 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.1 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 100 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HD66100F
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 80 | SERIAL/PARALLEL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 2 mA | 5.5 V | 4.5 V | 6 V | 3 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 20 mm | 3.1 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP100,.7X1.0 | 100 | unknown | EAR99 | 8542.39.00.01 | ||
|
HD66100FH
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 80 | SERIAL/PARALLEL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 2 mA | 5.5 V | 4.5 V | 6 V | 3 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 3.05 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | EAR99 | 8542.39.00.01 | ||
|
HD66100FH
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | SERIAL/PARALLEL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 6 V | 3 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 3.05 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | EAR99 | 8542.39.00.01 |