Parametric results for: hd64f38444 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: hd64f38444
Select parts from the table below to compare.
Compare
Compare
HD64F38444X
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FQFP, 100 compliant 8542.31.00.01
HD64F38444W
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP QFP TFQFP, 100 compliant 8542.31.00.01
HD64F38444XW
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FQFP, 100 compliant 8542.31.00.01
HD64F38444H
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY FQFP QFP100,.63SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FQFP, 100 compliant 8542.31.00.01
HD64F38444HW
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY FQFP QFP100,.63SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FQFP, 100 compliant 8542.31.00.01
HD64F38444WW
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 32768 2048 H8/300L 16 MHz 84 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 13 3 8 8 YES MROM 6.5 mA 5.5 V 5 V S-PQFP-G100 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP TFQFP, compliant 8542.31.00.01