Filter Your Search
1 - 1 of 1 results
|
HD64F38002FP4V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 10 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 |