Filter Your Search
1 - 3 of 3 results
|
HD64F3644P
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | H8/300L | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | Renesas Electronics | |||
|
HD64F3644P
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 32768 | 1024 | H8/300L | NO | MICROCONTROLLER | CMOS | FLASH | 15 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD64F3644PV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |