Filter Your Search
1 - 3 of 3 results
|
HD64F36079LFZW
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 327.7 kHz | 55 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD64F36079LFZV
Renesas Electronics Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HD64F36079LFZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 327.7 kHz | 55 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 |