Filter Your Search
1 - 10 of 15 results
|
HD64F3337YFLH16V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
HD64F3337YTF16
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||||||
|
HD64F3337YFLH16
Hitachi Ltd
|
Check for Price | Transferred | 16 MHz | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | unknown | 8542.31.00.01 | QFP | 80 | QFP, | ||||||||||||||||||
|
HD64F3337YTF16
Hitachi Ltd
|
Check for Price | Transferred | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | unknown | 8542.31.00.01 | QFP | 80 | TFQFP, TQFP80,.55SQ | |||||||||||
|
HD64F3337YF16V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 80 | ||||
|
HD64F3337YTFLH16
Hitachi Ltd
|
Check for Price | Transferred | 16 MHz | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | unknown | 8542.31.00.01 | QFP | 80 | TQFP-80 | ||||||||||||||||||
|
HD64F3337YTFLH16
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||
|
HD64F3337YF16
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS TECHNOLOGY CORP | unknown | 8542.31.00.01 | QFP | 80 | QFP, QFP80,.64SQ | Renesas Electronics | ||||||||||||||
|
HD64F3337YFLH16
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 80 | |||||||||||||
|
HD64F3337YF16
Hitachi Ltd
|
Check for Price | Transferred | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | unknown | 8542.31.00.01 | QFP | 80 | QFP, QFP80,.64SQ | HITACHI |