Parametric results for: hd64f2368vte34v under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hd64f2368vte34v
Select parts from the table below to compare.
Compare
Compare
HD64F2368VTE34V
Renesas Electronics Corporation
Check for Price Not Recommended 16 34 MHz 524288 32768 H8S/2000 16 24 25 MHz 94 2 YES 3.3 V MICROCONTROLLER CMOS I2C(2) CAN ALSO BE INCLUDED AS AN OPTIONAL INTERFACE NO YES YES FIXED POINT YES NO YES 4 8 5 8 8 YES FLASH 115 mA 3.6 V 3.3 V COMMERCIAL EXTENDED S-PQFP-G120 75 °C -20 °C 120 PLASTIC/EPOXY TFQFP TQFP120,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120 120 compliant 8542.31.00.01