Parametric results for: hd64f2368vte under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd64f2368vte
Select parts from the table below to compare.
Compare
Compare
HD64F2368VTE34V
Renesas Electronics Corporation
Check for Price Not Recommended 16 34 MHz 524288 32768 H8S/2000 16 24 25 MHz 94 2 YES 3.3 V MICROCONTROLLER CMOS I2C(2) CAN ALSO BE INCLUDED AS AN OPTIONAL INTERFACE NO YES YES FIXED POINT YES NO YES 4 8 5 8 8 YES FLASH 115 mA 3.6 V 3.3 V COMMERCIAL EXTENDED S-PQFP-G120 75 °C -20 °C 120 PLASTIC/EPOXY TFQFP TQFP120,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120 120 compliant 8542.31.00.01
HD64F2368VTE34WV
Renesas Electronics Corporation
Check for Price Yes Not Recommended 16 34 MHz 524288 32768 H8S/2000 16 24 25 MHz 94 2 YES 3.3 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO YES 4 8 5 8 8 YES FLASH 115 mA 3.6 V 3.3 V S-PQFP-G120 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 120 PLASTIC/EPOXY TFQFP TQFP120,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01
HD64F2368VTE
Renesas Electronics Corporation
Check for Price Yes Active 16 34 MHz 524288 16 24 25 MHz 94 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V COMMERCIAL EXTENDED S-PQFP-G120 75 °C -20 °C 120 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120 120 compliant 8542.31.00.01