Filter Your Search
1 - 5 of 5 results
|
HD64F2367VF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 34 MHz | 393216 | 24576 | H8S/2000 | YES | 3.3 V | CMOS | FLASH | 115 mA | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
HD64F2367VTE33WV
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 34 MHz | 16 | 24 | 25 MHz | 94 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 14 X 14 MM, 1.20 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, TFQFP-120 | |||||||||||||||
|
HD64F2367F
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 34 MHz | 16 | 24 | 25 MHz | 94 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 14 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-128 | QFP | 128 | |||||||||||||
|
HD64F2367VF33WV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 34 MHz | 16 | 24 | 25 MHz | 94 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 14 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-128 | QFP | 128 | ||||||||||
|
HD64F2367VTE
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 34 MHz | 393216 | 16 | 24 | 25 MHz | 94 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120 | QFP | 120 |