Filter Your Search
1 - 4 of 4 results
|
HD64F2277R
Hitachi Ltd
|
Check for Price | Transferred | 16 | 13.5 MHz | 131072 | 16384 | H8S/2000 | 16 | 24 | 13.5 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | |||||
|
HD64F2277RTE
Hitachi Ltd
|
Check for Price | Obsolete | 16 | 13.5 MHz | 131072 | 16384 | H8S/2000 | YES | CMOS | FLASH | 26 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
HD64F2277R
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 13.5 MHz | 131072 | 16384 | H8S/2000 | 16 | 24 | 13.5 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2277RTF
Hitachi Ltd
|
Check for Price | Obsolete | 16 | 13.5 MHz | 131072 | 16384 | H8S/2000 | YES | CMOS | FLASH | 26 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | HITACHI LTD | QFP, TQFP100,.55SQ,16 | unknown | 8542.31.00.01 |