Filter Your Search
1 - 3 of 3 results
|
HD64F2134TF20
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 8 | 16 | 20 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
HD64F2134TF20
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 32768 | 4096 | H8S/2000 | YES | 5 V | MICROCONTROLLER | CMOS | FLASH | 85 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP80,.55SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HD64F2134TF20V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 8 | 16 | 20 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 |