Parametric results for: hd6475348s under Microcontrollers

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
-
Manufacturer Part Number: hd6475348s
Select parts from the table below to compare.
Compare
Compare
HD6475348SVF10
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 10 MHz 32768 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES OTPROM 5.5 V 3 V S-PQFP-G80 Not Qualified e6 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN BISMUTH GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 80 unknown 8542.31.00.01
HD6475348STF16
Hitachi Ltd
Check for Price Transferred 16 MHz 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V S-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm HITACHI LTD QFP TFQFP, 80 unknown 8542.31.00.01 3A991.A.2
HD6475348SVF10
Hitachi Ltd
Check for Price Transferred 10 MHz 20 MHz 65 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 3 V S-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP, 80 unknown 8542.31.00.01
HD6475348SVTF10
Hitachi Ltd
Check for Price Transferred 10 MHz 20 MHz 65 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 3 V S-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm HITACHI LTD QFP TFQFP, 80 unknown 8542.31.00.01
HD6475348SVCP10
Hitachi Ltd
Check for Price Transferred 10 MHz 20 MHz 65 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 3 V S-PQCC-J84 Not Qualified 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 29.28 mm 29.28 mm HITACHI LTD LCC QCCJ, 84 unknown 8542.31.00.01
HD6475348SF
Hitachi Ltd
Check for Price Transferred 16 16 MHz 32768 2048 H8/500 8 20 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 60 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G80 Not Qualified 75 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP, QFP80,.68SQ 80 unknown 8542.31.00.01 3A991.A.2
HD6475348SVTF8
Hitachi Ltd
Check for Price Transferred 8 MHz 16 MHz 65 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 2.7 V S-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm HITACHI LTD QFP TFQFP, 80 unknown 8542.31.00.01
HD6475348SF16
Renesas Electronics Corporation
Check for Price No No Obsolete 16 16 MHz 32768 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES OTPROM 5.5 V 4.5 V S-PQFP-G80 Not Qualified e0 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 80 unknown 8542.31.00.01 3A991.A.2
HD6475348SCG16
Hitachi Ltd
Check for Price Transferred 16 MHz 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V S-CQCC-N84 Not Qualified 84 CERAMIC, METAL-SEALED COFIRED WQCCN SQUARE CHIP CARRIER, WINDOW NO LEAD 1.27 mm QUAD 4.03 mm 29.21 mm 29.21 mm HITACHI LTD LCC WQCCN, 84 unknown 8542.31.00.01 3A991.A.2
HD6475348SCP
Hitachi Ltd
Check for Price Transferred 16 16 MHz 32768 2048 H8/500 8 20 32 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 60 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQCC-J84 Not Qualified 75 °C -20 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 29.28 mm 29.28 mm HITACHI LTD LCC QCCJ, LDCC84,1.2SQ 84 unknown 8542.31.00.01 3A991.A.2