Filter Your Search
1 - 5 of 5 results
|
HD6475208P
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 8 | 20 | 10 MHz | 50 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
HD6475208P
Hitachi Ltd
|
Check for Price | Transferred | 16000 | 512 | 8 | 20 | 10 MHz | 50 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | NO | OTPROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
HD6475208P10
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 8192 | 512 | H8/500 | NO | 5 V | CMOS | UVPROM | 50 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
HD6475208P8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8192 | 512 | H8/500 | NO | 5 V | CMOS | UVPROM | 40 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
HD6475208P6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 6 MHz | 8192 | 512 | H8/500 | NO | 5 V | CMOS | UVPROM | 30 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 |