Filter Your Search
1 - 5 of 5 results
|
HD6473802FP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 1024 | H8/300L | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | unknown | 8542.31.00.01 | ||||||||
|
HD6473802FPI
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16384 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | ||||||||||
|
HD6473802FP
Hitachi Ltd
|
Check for Price | Transferred | 8 | 8 MHz | 16384 | 1024 | H8/300L | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | HITACHI LTD | QFP | 64 | unknown | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 | |||||||||||
|
HD6473802FPIV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | |||||||
|
HD6473802FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 1999-11-26 |