Filter Your Search
1 - 2 of 2 results
|
HD6473657X
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 61440 | 2048 | H8/300L | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.63SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | 1999-12-01 | ||
|
HD6473657X
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TQFP, | 80 | unknown | 8542.31.00.01 |