Parametric results for: hd6473258f10 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd6473258f10
Select parts from the table below to compare.
Compare
Compare
HD6473258F10
Hitachi Ltd
Check for Price Buy No Transferred 8 10 MHz 32768 1024 512 H8/300 8 16 20 MHz 53 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 4 2 8 8 NO OTPROM 40 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e0 75 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP-64 64 unknown 8542.31.00.01
HD6473258F10
Renesas Electronics Corporation
Check for Price Buy No No Obsolete 8 10 MHz 32768 8 16 20 MHz 53 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO OTPROM 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e0 75 °C -20 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 64 unknown 8542.31.00.01
HD6473258F10V
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 8 10 MHz 32768 8 16 20 MHz 53 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO OTPROM 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e6 3 75 °C -20 °C 260 20 64 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin/Bismuth (Sn/Bi) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 64 unknown 8542.31.00.01