Filter Your Search
1 - 6 of 6 results
|
HD6437148F50
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 50 MHz | 12.5 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||
|
HD6437148F50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 12.5 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6437148
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 32 | 50 MHz | 4096 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 4 | 8 | 5 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
HD6437148
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HD6437148FW50
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 50 MHz | 12.5 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||
|
HD6437148FW50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 12.5 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 |