Filter Your Search
1 - 10 of 16 results
|
HD6433887XXXH
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 61440 | 2048 | H8/300L | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||||
|
HD6433887XXXW
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 61440 | 2048 | H8/300L | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | ||||||||
|
HD6433887W
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||
|
HD6433887H
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6433887XXXX
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 61440 | 2048 | H8/300L | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||||||||
|
HD6433887F
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||
|
HD6433887X
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 3 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6433887XXXW
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 3 MHz | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 100 | compliant | 8542.31.00.01 | PTQP0100LC-A | Renesas Electronics | ||||||||||
|
HD6433887XXXF
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 61440 | 2048 | H8/300L | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||||||||
|
HD6433887XXXH
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 3 MHz | 6 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics |