Filter Your Search
1 - 2 of 2 results
|
HD6433813H
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 5 MHz | 24576 | 512 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP-100 | compliant | 8542.31.00.01 | |||||||||||
|
HD6433813H
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 5 MHz | 24576 | 512 | H8/300L | 10 MHz | 84 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 24 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | FQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 |