Filter Your Search
1 - 7 of 7 results
|
HD6433713XXXH
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 4.2 MHz | 24576 | 384 | H8/300L | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
HD6433713P
Hitachi Ltd
|
Check for Price | Obsolete | 8 | 4.19 MHz | 24576 | 384 | H8/300L | 8.4 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | unknown | 8542.31.00.01 | DIP | SDIP, SDIP64,.75 | 64 | ||||||||
|
HD6433713XXXP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 4.2 MHz | 24576 | 384 | H8/300L | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
HD6433713H
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 4.2 MHz | 24576 | 384 | H8/300L | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 64 | |||||||||||
|
HD6433713PV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.19 MHz | 8.2 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | unknown | 8542.31.00.01 | DIP | SDIP, | 64 | |||||||||
|
HD6433713H
Hitachi Ltd
|
Check for Price | Obsolete | 8 | 4.19 MHz | 24576 | 384 | H8/300L | 8.4 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | unknown | 8542.31.00.01 | QFP | QFP, QFP64,.66SQ,32 | 64 | ||||||||
|
HD6433713P
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 4.2 MHz | 24576 | 384 | H8/300L | NO | 5 V | MICROCONTROLLER | CMOS | MROM | 40 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS TECHNOLOGY CORP | unknown | 8542.31.00.01 | DIP | SDIP, SDIP64,.75 | 64 |