Filter Your Search
1 - 1 of 1 results
|
HD64336912GXXXTP
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 16 | 12 MHz | 8192 | 512 | H8/300H | 10.4 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 18 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | 1 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 11.3 mm | 20.45 mm | RENESAS ELECTRONICS CORP | SOIC | 11.3 X 20.45 MM, 1.27 MM PITCH, SOP-32 | 32 | unknown | 8542.31.00.01 |