Filter Your Search
1 - 2 of 2 results
|
HD6433663FP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 24576 | 1024 | H8/300H | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 22.5 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | HITACHI LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||
|
HD6433663FP
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 |