Parametric results for: hd6433660 under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: hd6433660
Select parts from the table below to compare.
Compare
Compare
HD6433660XXXFP
Hitachi Ltd
Check for Price Transferred 16 16 MHz 16 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY NO NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm HITACHI LTD QFP LFQFP, 64 unknown 8542.31.00.01
HD6433660H
Renesas Electronics Corporation
Check for Price Transferred 16 16 MHz 16 MHz 37 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 3V MIN AT 10 MHZ NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 64 unknown 8542.31.00.01
HD6433660XXXBP
Renesas Electronics Corporation
Check for Price Active 16 16 MHz 8192 512 H8/300H 29 NO 5 V MICROCONTROLLER CMOS NO YES YES MROM 22.5 mA 5.5 V 4 V COMMERCIAL R-PDIP-T42 Not Qualified 70 °C -20 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.78 mm DUAL 15.24 mm 37.3 mm RENESAS ELECTRONICS CORP DIP 42 compliant 8542.31.00.01
HD6433660XXXFX
Hitachi Ltd
Check for Price Transferred 16 16 MHz 16 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY NO NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified 75 °C -20 °C 48 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.65 mm 10 mm 10 mm HITACHI LTD QFP LQFP, 48 unknown 8542.31.00.01
HD6433660XXXFX
Renesas Electronics Corporation
Check for Price Not Recommended 16 16 MHz 8192 16 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 1 MHZ NO NO YES 8 YES MROM 5.5 V 5 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified e0 75 °C -20 °C 48 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.65 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP LQFP, 48 compliant 8542.31.00.01 PLQP0048JA-A Renesas Electronics
HD6433660H
Hitachi Ltd
Check for Price Transferred 16 16 MHz 8192 512 H8/300H 16 MHz 37 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 3V MIN AT 10 MHZ NO YES YES MROM 22.5 mA 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
HD6433660XXXH
Hitachi Ltd
Check for Price Transferred 16 16 MHz 16 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY NO NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP, 64 unknown 8542.31.00.01
HD6433660XXXH
Renesas Electronics Corporation
Check for Price Not Recommended 16 16 MHz 8192 16 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 1 MHZ NO NO YES 8 YES MROM 5.5 V 5 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e0 75 °C -20 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, 64 compliant 8542.31.00.01 PRQP0064GB-A Renesas Electronics
HD6433660FP
Renesas Electronics Corporation
Check for Price Transferred 16 16 MHz 16 MHz 37 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES 3V MIN AT 10 MHZ NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 64 unknown 8542.31.00.01
HD6433660BP
Hitachi Ltd
Check for Price Transferred 16 16 MHz 8192 512 H8/300H 16 MHz 37 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES 3V MIN AT 10 MHZ NO YES YES MROM 22.5 mA 5.5 V 4 V COMMERCIAL EXTENDED R-PDIP-T42 Not Qualified 75 °C -20 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.1 mm 15.24 mm 37.3 mm HITACHI LTD DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01