Parametric results for: hd6433623s under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: hd6433623s
Select parts from the table below to compare.
Compare
Compare
HD6433623SFP
Renesas Electronics Corporation
Check for Price Active 8 5 MHz 10 MHz 53 YES 5 V MICROCONTROLLER CMOS NO YES NO 5.5 V 2.7 V 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm RENESAS ELECTRONICS CORP LFQFP, compliant 8542.31.00.01
HD6433623SXXXH
Renesas Electronics Corporation
Check for Price Contact Manufacturer 8 5 MHz 10 MHz 53 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2 V MINIMUM SUPPLY AT 2.5 MHZ YES NO YES NO MROM 5.5 V 2.7 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP, compliant 8542.31.00.01 QFP 64
HD6433623SXXXFP
Hitachi Ltd
Check for Price Transferred 8 5 MHz 24576 1024 H8/300L 10 MHz 53 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2 V MINIMUM SUPPLY AT 2.5 MHZ YES NO YES 8 NO MROM 9 mA 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm HITACHI LTD LFQFP, QFP64,.47SQ,20 unknown 8542.31.00.01 QFP 64
HD6433623SH
Renesas Electronics Corporation
Check for Price Yes Active 8 5 MHz 10 MHz 53 YES 5 V MICROCONTROLLER CMOS NO YES NO 5.5 V 2.7 V 64 QFP SQUARE FLATPACK GULL WING 800 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP, compliant 8542.31.00.01 QFP 64
HD6433623SXXXFP
Renesas Electronics Corporation
Check for Price Not Recommended 8 5 MHz 10 MHz 53 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2 V MINIMUM SUPPLY AT 2.5 MHZ YES NO YES NO MROM 5.5 V 2.7 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP-64 compliant 8542.31.00.01 QFP 64 1999-04-22
HD6433623SXXXH
Hitachi Ltd
Check for Price Transferred 8 5 MHz 24576 1024 H8/300L 10 MHz 53 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2 V MINIMUM SUPPLY AT 2.5 MHZ YES NO YES 8 NO MROM 9 mA 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP, QFP64,.66SQ,32 unknown 8542.31.00.01 QFP 64