Filter Your Search
1 - 2 of 2 results
|
HD6433436VF10
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 10 MHz | 8 | 16 | 16 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 100 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
HD6433436VF10
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 10 MHz | 49152 | 2048 | H8/300 | 8 | 16 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | FQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 |