Filter Your Search
1 - 2 of 2 results
![]() |
HD6433061FP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 25 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||
![]() |
HD6433061FP
Hitachi Ltd
|
Check for Price | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 |