Filter Your Search
1 - 10 of 16 results
|
HD64180ZCPJ-8X
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 8 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||
|
HD64180ZCP-6
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 6.17 MHz | 8 | 20 | 12.34 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||
|
HD64180ZCP-10X
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 10 MHz | 5 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||
|
HD64180ZCPJ-10X
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 10 MHz | 5 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||
|
HD64180ZCP-8X
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 8 MHz | 5 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||
|
HD64180ZCP-6
Hitachi Ltd
|
Check for Price | Transferred | 8 | 6.17 MHz | 0 | 8 | 20 | 12.34 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
HD64180ZCPJ-6
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 6.17 MHz | 5 | 20 | 12.34 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||
|
HD64180ZCP-6X
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 6.17 MHz | 5 | 20 | 12 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | QFN | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||
|
HD64180ZCPJ-4
Hitachi Ltd
|
Check for Price | Obsolete | 8 | 4 MHz | 0 | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
HD64180ZCPJ-10X
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 8 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 |