Filter Your Search
1 - 2 of 2 results
|
HD64180RP-8X
Hitachi Ltd
|
Check for Price | Transferred | 8 | 8 MHz | 0 | 8 | 19 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
HD64180RP-8X
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 8 | 19 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, PLASTIC, DIP-64 | 64 | compliant | 8542.31.00.01 |