Filter Your Search
1 - 7 of 7 results
|
HD6417727F160BV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 160 MHz | 0 | 8192 | SH7721 | 32 | 26 | 66.67 MHz | 104 | 4 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 4 | 2 | 8 | NO | 650 mA | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
HD6417727F160C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 160 MHz | 16384 | 32 | 26 | 66.67 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 4 | 6 | 3 | 8 | 650 mA | 2.05 V | 1.7 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | 32 X 32 MM, 0.50 MM PITCH, PLASTIC, HQFP-240 | 240 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
HD6417727F160B
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 160 MHz | 0 | 8192 | SH7721 | 32 | 26 | 66.67 MHz | 104 | 4 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 4 | 2 | 8 | NO | 650 mA | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | e0 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
HD6417727F160V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 160 MHz | 32 | 26 | 66 MHz | 104 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 2.05 V | 1.7 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
HD6417727F160B
Hitachi Ltd
|
Check for Price | Transferred | 32 | 160 MHz | 32 | 26 | 66.67 MHz | 104 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 2.05 V | 1.75 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | HITACHI LTD | QFP | FQFP, QFP240,1.3SQ,20 | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
HD6417727F160
Hitachi Ltd
|
Check for Price | Transferred | 32 | 160 MHz | 32 | 26 | 66 MHz | 104 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 2.05 V | 1.7 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | HITACHI LTD | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
HD6417727F160
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 160 MHz | 32 | 26 | 66 MHz | 104 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 2.05 V | 1.7 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | e0 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 240 | unknown | 3A991.A.2 | 8542.31.00.01 |