Filter Your Search
1 - 10 of 16 results
|
HD6305Y0F
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 7872 | 256 | 6805 | 4 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6305Y2FJ
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 256 | 6805 | YES | 5 V | CMOS | 10 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HD6305Y1F
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 7872 | 256 | 6805 | 8 | 14 | 4 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | |||
|
HD6305Y0P
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 7872 | 256 | 6805 | 4 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6305Y1F
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 14 | 4 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
HD6305Y0P
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 4 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
HD6305Y0FJ
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 4 MHz | 7872 | 256 | 6805 | YES | 5 V | CMOS | MROM | 40 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD6305Y1FJ
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 7872 | 256 | 6805 | YES | 5 V | CMOS | MROM | 10 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD6305Y2F
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 256 | 6805 | 8 | 14 | 1 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||
|
HD6305Y0F
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 4 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 |