Filter Your Search
1 - 1 of 1 results
|
HD6303YP
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 256 | 6800 | 8 | 16 | 1 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | HITACHI |