Filter Your Search
1 - 10 of 302 results
|
HD6025P
Crydom Inc
|
$22.1716 | Yes | Transferred | 25 A | 4 kV | 3 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HD6025P-10
Crydom Inc
|
$40.6955 | Yes | Transferred | 25 A | 4 kV | 3 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HD6025
Crydom Inc
|
$48.4424 | Yes | Yes | Transferred | 25 A | 4 kV | 3 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HD6025F
Crydom Inc
|
$54.6562 | Yes | Transferred | 25 A | 4 kV | 3 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HD6025F-10
Crydom Inc
|
$56.3872 | Yes | Transferred | 25 A | 4 kV | 3 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HD6025-10
Crydom Inc
|
$66.6466 | Yes | Yes | Transferred | 25 A | 4 kV | 180 V | 3 mA | ZERO VOLTAGE CROSSING | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HS501DR-HD6025
Crydom Inc
|
$109.5313 | Yes | Transferred | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
HS301DR-HD6025
Crydom Inc
|
$205.4702 | Yes | Transferred | 24 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
HD6025PGH
Crydom Inc
|
Check for Price | Yes | Transferred | 25 A | 4 kV | 4.5 V | 2 mA | ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HD6025TFG
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |