Parametric results for: hd407a4669h under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: hd407a4669h
Select parts from the table below to compare.
Compare
Compare
HD407A4669H
Renesas Electronics Corporation
Check for Price Obsolete 4 8 MHz 16384 1152 HMCS400 8 MHz 52 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO NO 8 YES OTPROM 13 mA 5.5 V 3 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e0 75 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP PLASTIC, QFP-64 64 unknown 8542.31.00.01
HD407A4669H
Hitachi Ltd
Check for Price No Transferred 4 2 MHz 16384 576 HMCS400 52 YES 3 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 13 mA 5.5 V 2.2 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP-64 64 unknown 8542.31.00.01
HD407A4669HV
Renesas Electronics Corporation
Check for Price Yes Obsolete 4 8 MHz 8 MHz 47 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY NO NO NO YES OTPROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified e6 3 75 °C -20 °C 260 20 64 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN BISMUTH GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, 64 unknown 8542.31.00.01